T4111502031-000 | TE Connectivity

Circular connector, 3 pole, screw connection, screw locking, straight, T4111502031-000

Order No.: 72P3774
EAN: 4099891709099
MPN:
T4111502031-000
Series: M12
T4111502031-000 TE Connectivity Other Circular Connectors Image 1
T4111502031-000 TE Connectivity Other Circular Connectors Image 2
T4111502031-000 TE Connectivity Other Circular Connectors Image 3
T4111502031-000 TE Connectivity Other Circular Connectors Image 4
T4111502031-000 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
6.1523 € *
Available in 5 Days: 244 pcs. - if ordered today
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.7120 €
25 pcs.
5.3312 €
50 pcs.
4.8552 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, T4111502031-000, TE Connectivity

Standard circular connector, Wire-to-Wire, 3 Position, Sealable, Wire & Cable, Signal, PBT, D Polarization code, Polyamide 66 GF25.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.2-0.82 mm²
Pin number 3 pole
Orientation straight
Contact connection screw connection
Type of locking screw locking
Assembly cable assembly
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No