T4112001041-000 | TE Connectivity

Jack, 4 pole, screw connection, screw locking, angled, T4112001041-000

Order No.: 38P6627
EAN: 4099889721218
MPN:
T4112001041-000
TE Connectivity
T4112001041-000 TE Connectivity Other Circular Connectors Image 1
T4112001041-000 TE Connectivity Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Available in 5 Days: 154 pcs.
Leadtime: 23 Weeks **
Total Price:
8.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
8.1515 €

standard circular connector, T4112001041-000, TE Connectivity

Assembly Type: Electrical Connector, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Factory Installed Backshell: No, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Contacts Preloaded: Yes, Operating Voltage: 250 VDC, O-Ring Material: Silicone, Shell Base Material: PBT, Circular Connector Insulation Material Type: Polyamide 66 GF25, Contact Current Rating (Max): 4 A, Reverse Gender: No, Circular Connector Contact Type: Socket, Mating Retention Type: Threaded Coupling, Polarization Code: A, Mating Alignment Type: Keyed, Circular Connector Shell Size: 20, Wire Size: 18 – 24 AWG, Wire Size: 0.82 – 0.2 mm², IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 85 °C, Durability Rating: 100 Cycles, Circuit Application: Signal, Shielded: No, UL Flammability Rating: HB, Packaging Quantity: 1, Field Serviceable: Yes

Technical specifications
Ausführung Buchse
Bestückung bestückt
Gehäusematerial PA
Kabeldurchmesser 4 bis 6 mm
Kontaktanschluss Schraubanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,2-0,82 mm²
Montage Kabelmontage
Orientierung abgewinkelt
Polzahl 4-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland TW
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei