T4112002031-000 | TE Connectivity
Circular connector, 3 pole, screw connection, screw locking, angled, T4112002031-000
Unit Price (€ / pc.)
10.1626 € *
Available: 0 pcs.
Available in 5 Days: 72 pcs.
Leadtime: 25 Weeks **
Total Price:
10.16 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1626 €
10 pcs.
9.3534 €
50 pcs.
8.4133 €
100 pcs.
7.5803 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4112002031-000, TE Connectivity
Standard circular connector, Wire-to-Wire, 3 Position, Sealable, Wire & Cable, Signal, PBT, A Polarization code, Polyamide 66 GF25.
Technical specifications
Version | Buchse | |
Shell Material | PA | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,2-0,82 mm² | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |