T4112402051-000 | TE Connectivity

Jack, 5 pole, screw connection, screw locking, angled, T4112402051-000

Order No.: 38P6633
EAN: 4099889721270
MPN:
T4112402051-000
T4112402051-000 TE Connectivity Other Circular Connectors Image 1
T4112402051-000 TE Connectivity Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.6612 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 25 Weeks **
Total Price:
13.66 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6612 €
10 pcs.
12.5664 €
50 pcs.
11.3050 €
100 pcs.
10.1745 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, T4112402051-000, TE Connectivity

Assembly Type: Electrical Connector, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Factory Installed Backshell: No, Number of Positions: 5, Number of Power Positions: 0, Number of Signal Positions: 5, Contacts Preloaded: Yes, Operating Voltage: 60 VDC, O-Ring Material: Silicone, Shell Base Material: PBT, Circular Connector Insulation Material Type: Polyamide 66 GF25, Contact Current Rating (Max): 4 A, Reverse Gender: No, Circular Connector Contact Type: Socket, Mating Retention Type: Threaded Coupling, Polarization Code: B, Mating Alignment Type: Keyed, Circular Connector Shell Size: 20, Wire Size: 18 – 24 AWG, Wire Size: 0.82 – 0.2 mm², IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 85 °C, Durability Rating: 100 Cycles, Circuit Application: Signal, Shielded: No, UL Flammability Rating: HB, Packaging Quantity: 1, Field Serviceable: Yes

Technical specifications
Version Buchse
Cable cross-section 0,2-0,82 mm²
Pin number 5-polig
Orientation abgewinkelt
Contact connection Schraubanschluss
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei