T4112411021-000 | TE Connectivity

Circular connector, 2 pole, screw connection, screw locking, angled, T4112411021-000

Order No.: 72P3793
EAN: 4099891709273
MPN:
T4112411021-000
Series: M12
T4112411021-000 TE Connectivity Other Circular Connectors Image 1
T4112411021-000 TE Connectivity Other Circular Connectors Image 2
T4112411021-000 TE Connectivity Other Circular Connectors Image 3
T4112411021-000 TE Connectivity Other Circular Connectors Image 4
T4112411021-000 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
10.7576 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 26 Weeks **
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
10 pcs.
9.9008 €
50 pcs.
8.9131 €
100 pcs.
8.0206 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, T4112411021-000, TE Connectivity

Standard circular connector, Wire-to-Wire, 2 Position, Sealable, Wire & Cable, Signal, Nickel, Brass, B Polarization code.

Technical specifications
Ausführung Buchse
Gehäusematerial PA
Kontaktanschluss Schraubanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,2-0,82 mm²
Montage Kabelmontage
Orientierung abgewinkelt
Polzahl 2-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei