T4112412051-000 | TE Connectivity

Jack, 5 pole, screw connection, screw locking, angled, T4112412051-000

Order No.: 38P6602
EAN: 4099889720969
MPN:
T4112412051-000
TE Connectivity
T4112412051-000 TE Connectivity Other Circular Connectors Image 1
T4112412051-000 TE Connectivity Other Circular Connectors Image 2
T4112412051-000 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
14.7679 € *
Available: 0 pcs.
Available in 5 Days: 99 pcs.
Leadtime: 23 Weeks **
Total Price:
14.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.7679 €

standard circular connector, T4112412051-000, TE Connectivity

Assembly Type: Electrical Connector, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Factory Installed Backshell: With, Number of Positions: 5, Number of Power Positions: 0, Number of Signal Positions: 5, Contacts Preloaded: Yes, Voltage: 250 Vrms, O-Ring Material: Silicone, Shell Plating Material: Nickel, Shell Base Material: Copper Alloy, Circular Connector Insulation Material Type: Polyamide 66 GF25, Contact Current Rating (Max): 4 A, Reverse Gender: No, Circular Connector Contact Type: Socket, Mating Retention Type: Threaded Coupling, Polarization Code: B, Mating Alignment Type: Keyed, Circular Connector Shell Size: 20, Wire Size: 18 – 24 AWG, Wire Size: 0.82 – 0.2 mm², IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 85 °C, Durability Rating: 100 Cycles, Circuit Application: Signal, Shielded: Yes, UL Flammability Rating: HB, Position Locations Omitted: 0

Technical specifications
Ausführung Buchse
Bestückung bestückt
Gehäusematerial PA
Kabeldurchmesser 4 bis 6 mm
Kontaktanschluss Schraubanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,2-0,82 mm²
Montage Kabelmontage
Orientierung abgewinkelt
Polzahl 5-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland TW
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei