T4112502031-000 | TE Connectivity

Circular connector, 3 pole, screw connection, screw locking, angled, T4112502031-000

Order No.: 72P3802
EAN: 4099891709365
MPN:
T4112502031-000
Series: M12
T4112502031-000 TE Connectivity Other Circular Connectors Image 1
T4112502031-000 TE Connectivity Other Circular Connectors Image 2
T4112502031-000 TE Connectivity Other Circular Connectors Image 3
T4112502031-000 TE Connectivity Other Circular Connectors Image 4
T4112502031-000 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
9.5438 € *
Available: 0 pcs.
Available in 5 Days: 140 pcs.
Leadtime: 26 Weeks **
Total Price:
9.54 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5438 €
10 pcs.
8.7822 €
50 pcs.
7.9016 €
100 pcs.
7.1162 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, T4112502031-000, TE Connectivity

Standard circular connector, Wire-to-Wire, 3 Position, Sealable, Wire & Cable, Signal, PBT, D Polarization code, Polyamide 66 GF25.

Technical specifications
Version Buchse
Shell Material PA
Contact connection Schraubanschluss
contact surface vergoldet
Cable cross-section 0,2-0,82 mm²
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 3-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei