T4112502051-000 | TE Connectivity
Circular connector, 5 pole, screw connection, screw locking, angled, T4112502051-000
Unit Price (€ / pc.)
12.5664 € *
Available: 0 pcs.
Available in 5 Days: 133 pcs.
Leadtime: 25 Weeks **
Total Price:
12.57 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5664 €
10 pcs.
11.5668 €
50 pcs.
10.4125 €
100 pcs.
9.3653 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4112502051-000, TE Connectivity
Standard circular connector, Wire-to-Wire, 5 Position, Sealable, Wire & Cable, Signal, PBT, D Polarization code, Polyamide 66 GF25.
Technical specifications
Version | Buchse | |
Shell Material | PA | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,2-0,82 mm² | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |