T4113002031-000 | TE Connectivity

Plug, 3 pole, screw connection, screw locking, angled, T4113002031-000

Order No.: 38P6643
EAN: 4099889721379
MPN:
T4113002031-000
T4113002031-000 TE Connectivity Other Circular Connectors Image 1
T4113002031-000 TE Connectivity Other Circular Connectors Image 2
T4113002031-000 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
9.3772 € *
Available: 0 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 25 Weeks **
Total Price:
9.38 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3772 €
10 pcs.
8.6275 €
50 pcs.
7.7588 €
100 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, T4113002031-000, TE Connectivity

Assembly Type: Electrical Connector, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Plug, Factory Installed Backshell: No, Number of Positions: 3, Number of Power Positions: 0, Number of Signal Positions: 3, Contacts Preloaded: Yes, Operating Voltage: 250 VDC, O-Ring Material: Silicone, Shell Base Material: PBT, Circular Connector Insulation Material Type: Polyamide 66 GF25, Contact Current Rating (Max): 4 A, Reverse Gender: No, Circular Connector Contact Type: Pin, Mating Retention Type: Threaded Coupling, Polarization Code: A, Mating Alignment Type: Keyed, Circular Connector Shell Size: 20, Wire Size: 18 – 24 AWG, Wire Size: 0.82 – 0.2 mm², IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 85 °C, Durability Rating: 100 Cycles, Circuit Application: Signal, Shielded: No, UL Flammability Rating: HB, Packaging Quantity: 1, Field Serviceable: Yes

Technical specifications
Version Stecker
Cable cross-section 0,2-0,82 mm²
Pin number 3-polig
Orientation abgewinkelt
Contact connection Schraubanschluss
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei