T4113501051-000 | TE Connectivity

Circular connector, 5 pole, screw connection, screw locking, angled, T4113501051-000

Order No.: 72P3828
EAN: 4099891709617
MPN:
T4113501051-000
Series: M12
T4113501051-000 TE Connectivity Other Circular Connectors Image 1
T4113501051-000 TE Connectivity Other Circular Connectors Image 2
T4113501051-000 TE Connectivity Other Circular Connectors Image 3
T4113501051-000 TE Connectivity Other Circular Connectors Image 4
T4113501051-000 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
7.7945 € *
Available: 0 pcs.
Available in 5 Days: 34 pcs.
Leadtime: 23 Weeks **
Total Price:
202.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
26 pcs.
7.7945 €

Circular connector, T4113501051-000, TE Connectivity

Standard circular connector, Wire-to-Wire, 5 Position, Sealable, Wire & Cable, Signal, PBT, D Polarization code, Polyamide 66 GF25.

Technical specifications
Ausführung Stecker
Gehäusematerial PA
Kontaktanschluss Schraubanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,2-0,82 mm²
Montage Kabelmontage
Orientierung abgewinkelt
Polzahl 5-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei