T4130012051-000 | TE Connectivity
Circular connector, 5 pole, solder cup, screw locking, straight, T4130012051-000
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Available in 5 Days: 137 pcs.
Leadtime: 24 Weeks **
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
10 pcs.
7.6398 €
50 pcs.
6.8782 €
100 pcs.
6.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4130012051-000, TE Connectivity
Standard circular connector, Wire-to-Panel, 5 Position, Sealable, Wire & Cable, Signal, Reverse gender, Nickel, Brass.
Technical specifications
Version | Stecker | |
Shell Material | PA | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |