T4131012041-000 | TE Connectivity
Circular connector, 4 pole, solder cup, screw locking, straight, T4131012041-000
Unit Price (€ / pc.)
7.7112 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
10 pcs.
7.0924 €
50 pcs.
6.3784 €
100 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4131012041-000, TE Connectivity
Standard circular connector, Wire-to-Panel, 4 Position, Sealable, Wire & Cable, Signal, Nickel, Brass, A Polarization code.
Technical specifications
Version | Buchse | |
Shell Material | PA | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Cable cross-section | 0,2-0,82 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |