T4131412041-000 | TE Connectivity
Circular connector, 4 pole, solder cup, screw locking, straight, T4131412041-000
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 26 Weeks **
Circular connector, T4131412041-000, TE Connectivity
Standard circular connector, Wire-to-Panel, 4 Position, Sealable, Wire & Cable, Signal, Reverse gender, Nickel, Brass.
Technical specifications
Version | socket | |
Shell Material | PA | |
Contact connection | solder cup | |
contact surface | gold-plated | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 4 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |