T4132512021-000 | TE Connectivity
Circular connector, 2 pole, solder cup, straight, T4132512021-000
Unit Price (€ / pc.)
10.5315 € *
Available: 0 pcs.
Available in 5 Days: 85 pcs.
Leadtime: 24 Weeks **
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5315 €
10 pcs.
9.6985 €
50 pcs.
8.7227 €
100 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4132512021-000, TE Connectivity
Standard circular connector, Wire-to-Panel, 2 Position, Sealable, Wire & Cable, Signal, Reverse gender, Nickel, Brass.
Technical specifications
Version | Stecker | |
Shell Material | PA | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 2-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |