T4133012051-000 | TE Connectivity

Circular connector, 5 pole, solder cup, screw locking, straight, T4133012051-000

Order No.: 72P3867
EAN: 4099891709969
MPN:
T4133012051-000
Series: M12
T4133012051-000 TE Connectivity Other Circular Connectors Image 1
T4133012051-000 TE Connectivity Other Circular Connectors Image 2
T4133012051-000 TE Connectivity Other Circular Connectors Image 3
T4133012051-000 TE Connectivity Other Circular Connectors Image 4
T4133012051-000 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
9.6152 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 23 Weeks **
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
8.8536 €
50 pcs.
7.9611 €
100 pcs.
7.1638 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, T4133012051-000, TE Connectivity

Standard circular connector, Wire-to-Panel, 5 Position, Sealable, Wire & Cable, Signal, Reverse gender, Nickel, Brass.

Technical specifications
Version Buchse
Shell Material PA
Contact connection Lötkelch
contact surface vergoldet
Assembly Panelmontage
Orientation gerade
Pin number 5-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei