T4140412021-000 | TE Connectivity
Circular connector, 2 pole, solder connection, straight, T4140412021-000
Unit Price (€ / pc.)
8.7822 € *
Available in 5 Days: 82 pcs. - if ordered today
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
5 pcs.
8.3300 €
10 pcs.
7.7945 €
25 pcs.
7.1043 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, T4140412021-000, TE Connectivity
Standard circular connector, Wire-to-Panel, 2 Position, Sealable, Printed circuit board, Signal, Reverse gender, Nickel, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |