T4140412031-000 | TE Connectivity
Circular connector, 3 pole, solder connection, straight, T4140412031-000
Unit Price (€ / pc.)
8.8536 € *
Available: 0 pcs.
Available in 5 Days: 197 pcs.
Leadtime: 24 Weeks **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
10 pcs.
8.1396 €
50 pcs.
7.3304 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4140412031-000, TE Connectivity
Standard circular connector, Wire-to-Panel, 3 Position, Sealable, Printed circuit board, Signal, Reverse gender, Nickel, Brass.
Technical specifications
Version | Stecker | |
Shell Material | PA | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |