T4140512021-000 | TE Connectivity

Circular connector, 2 pole, solder connection, straight, T4140512021-000

Order No.: 72P3883
EAN: 4099891710101
MPN:
T4140512021-000
Series: M12
T4140512021-000 TE Connectivity Other Circular Connectors Image 1
T4140512021-000 TE Connectivity Other Circular Connectors Image 2
T4140512021-000 TE Connectivity Other Circular Connectors Image 3
T4140512021-000 TE Connectivity Other Circular Connectors Image 4
T4140512021-000 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
6.8425 € *
Available in 5 Days: 170 pcs. - if ordered today
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
5 pcs.
6.4855 €
10 pcs.
6.0690 €
25 pcs.
5.5335 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, T4140512021-000, TE Connectivity

Standard circular connector, Wire-to-Panel, 2 Position, Sealable, Printed circuit board, Signal, Reverse gender, Nickel, Brass.

Technical specifications
Filter Property Value
Version plug
Pin number 2 pole
Orientation straight
Contact connection solder connection
Assembly panel mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No