T4141412021-000 | TE Connectivity

Circular connector, 2 pole, solder connection, straight, T4141412021-000

Order No.: 72P3892
EAN: 4099891710170
MPN:
T4141412021-000
Series: M12
T4141412021-000 TE Connectivity Other Circular Connectors Image 1
T4141412021-000 TE Connectivity Other Circular Connectors Image 2
T4141412021-000 TE Connectivity Other Circular Connectors Image 3
T4141412021-000 TE Connectivity Other Circular Connectors Image 4
T4141412021-000 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
7.1638 € *
Available in 5 Days: 179 pcs. - if ordered today
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
5 pcs.
6.7949 €
10 pcs.
6.3546 €
25 pcs.
5.7953 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, T4141412021-000, TE Connectivity

Standard circular connector, Wire-to-Panel, 2 Position, Sealable, Printed circuit board, Signal, Reverse gender, Nickel, Brass.

Technical specifications
Filter Property Value
Version socket
Pin number 2 pole
Orientation straight
Contact connection solder connection
Assembly panel mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No