T4141L12051-000 | TE Connectivity
Circular connector, 5 pole, solder connection, straight, T4141L12051-000
Unit Price (€ / pc.)
11.5787 € *
Available: 0 pcs.
Available in 5 Days: 238 pcs.
Leadtime: 28 Weeks **
Total Price:
11.58 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5787 €
10 pcs.
10.6505 €
50 pcs.
9.5914 €
100 pcs.
8.6275 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4141L12051-000, TE Connectivity
Standard circular connector, Wire-to-Panel, 5 Position, Sealable, Printed circuit board, Power, Panel mount, Nickel, Brass.
Technical specifications
Version | Buchse | |
Shell Material | LCP | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |