T4142012081-000 | TE Connectivity

Circular connector, 8 pole, solder connection, screw locking, straight, T4142012081-000

Order No.: 72P3903
EAN: 4099891710286
MPN:
T4142012081-000
Series: M12
T4142012081-000 TE Connectivity Other Circular Connectors Image 1
T4142012081-000 TE Connectivity Other Circular Connectors Image 2
T4142012081-000 TE Connectivity Other Circular Connectors Image 3
T4142012081-000 TE Connectivity Other Circular Connectors Image 4
T4142012081-000 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
11.8405 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 23 Weeks **
Total Price:
2,368.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
11.8405 €

Circular connector, T4142012081-000, TE Connectivity

Standard circular connector, Wire-to-Panel, 8 Position, Sealable, Printed circuit board, Signal, Reverse gender, Nickel, Brass.

Technical specifications
Version Stecker
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Assembly Panelmontage
Orientation gerade
Pin number 8-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei