T4142012121-000 | TE Connectivity
Circular connector, 12 pole, solder connection, screw locking, straight, T4142012121-000
Unit Price (€ / pc.)
23.2407 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
23.24 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2407 €
2 pcs.
21.7413 €
5 pcs.
20.4323 €
10 pcs.
18.9924 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, T4142012121-000, TE Connectivity
Standard circular connector, Wire-to-Panel, 12 Position, Sealable, Signal, Panel mount, Reverse gender, Nickel, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |