T4142512031-000 | TE Connectivity

Circular connector, 3 pole, solder connection, straight, T4142512031-000

Order No.: 72P3910
EAN: 4099891710354
MPN:
T4142512031-000
Series: M12
T4142512031-000 TE Connectivity Other Circular Connectors Image 1
T4142512031-000 TE Connectivity Other Circular Connectors Image 2
T4142512031-000 TE Connectivity Other Circular Connectors Image 3
T4142512031-000 TE Connectivity Other Circular Connectors Image 4
T4142512031-000 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
8.8536 € *
Available: 0 pcs.
Available in 5 Days: 184 pcs.
Leadtime: 23 Weeks **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
10 pcs.
8.1396 €
50 pcs.
7.3304 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, T4142512031-000, TE Connectivity

Standard circular connector, Wire-to-Panel, 3 Position, Sealable, Printed circuit board, Signal, Reverse gender, Nickel, Brass.

Technical specifications
Ausführung Stecker
Gehäusematerial PA
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Montage Panelmontage
Orientierung gerade
Polzahl 3-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei