T4143012021-000 | TE Connectivity
Circular connector, 2 pole, solder connection, screw locking, straight, T4143012021-000
Unit Price (€ / pc.)
8.2110 € *
Available: 0 pcs.
Available in 5 Days: 195 pcs.
Leadtime: 23 Weeks **
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
10 pcs.
7.5446 €
50 pcs.
6.7949 €
100 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4143012021-000, TE Connectivity
Standard circular connector, Wire-to-Panel, 2 Position, Sealable, Printed circuit board, Signal, Nickel, Brass, A Polarization code.
Technical specifications
Ausführung | Buchse | |
Gehäusematerial | PA | |
Kontaktanschluss | Lötanschluss | |
Kontaktoberfläche | vergoldet | |
Montage | Panelmontage | |
Orientierung | gerade | |
Polzahl | 2-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |