T4143412041-000 | TE Connectivity

Circular connector, 4 pole, solder connection, screw locking, straight, T4143412041-000

Order No.: 72P3920
EAN: 4099891710446
MPN:
T4143412041-000
Series: M12
T4143412041-000 TE Connectivity Other Circular Connectors Image 1
T4143412041-000 TE Connectivity Other Circular Connectors Image 2
T4143412041-000 TE Connectivity Other Circular Connectors Image 3
T4143412041-000 TE Connectivity Other Circular Connectors Image 4
T4143412041-000 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
7.7112 € *
Available: 0 pcs.
Available in 5 Days: 760 pcs.
Leadtime: 23 Weeks **
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
10 pcs.
7.0924 €
50 pcs.
6.3784 €
100 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, T4143412041-000, TE Connectivity

Standard circular connector, Wire-to-Panel, 4 Position, Sealable, Printed circuit board, Signal, Nickel, Brass, B Polarization code.

Technical specifications
Version Buchse
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Assembly Panelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei