T4143512021-000 | TE Connectivity

Circular connector, 2 pole, solder connection, screw locking, straight, T4143512021-000

Order No.: 72P3922
EAN: 4099891710460
MPN:
T4143512021-000
Series: M12
T4143512021-000 TE Connectivity Other Circular Connectors Image 1
T4143512021-000 TE Connectivity Other Circular Connectors Image 2
T4143512021-000 TE Connectivity Other Circular Connectors Image 3
T4143512021-000 TE Connectivity Other Circular Connectors Image 4
T4143512021-000 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
8.2110 € *
Available: 0 pcs.
Available in 5 Days: 191 pcs.
Leadtime: 23 Weeks **
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
10 pcs.
7.5446 €
50 pcs.
6.7949 €
100 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, T4143512021-000, TE Connectivity

Standard circular connector, Wire-to-Panel, 2 Position, Sealable, Printed circuit board, Signal, Nickel, Brass, D Polarization code.

Technical specifications
Ausführung Buchse
Gehäusematerial PA
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Montage Panelmontage
Orientierung gerade
Polzahl 2-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei