T4145015021-001 | TE Connectivity
Circular connector, 2 pole, solder connection, screw locking, straight, T4145015021-001
Unit Price (€ / pc.)
11.4002 € *
Available: 0 pcs.
Available in 5 Days: 98 pcs.
Leadtime: 28 Weeks **
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
10 pcs.
10.4958 €
50 pcs.
9.4486 €
100 pcs.
8.4966 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4145015021-001, TE Connectivity
Standard circular connector, Wire-to-Board, 2 Position, Sealable, Panel mount, Nickel, Brass, A Polarization code, Polyamide GF.
Technical specifications
Version | Buchse | |
Shell Material | PA | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 2-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |