T4145415031-001 | TE Connectivity

Circular connector, 3 pole, solder connection, angled, T4145415031-001

Order No.: 72P3930
EAN: 4099891710545
MPN:
T4145415031-001
Series: M12
T4145415031-001 TE Connectivity Other Circular Connectors Image 1
T4145415031-001 TE Connectivity Other Circular Connectors Image 2
T4145415031-001 TE Connectivity Other Circular Connectors Image 3
T4145415031-001 TE Connectivity Other Circular Connectors Image 4
T4145415031-001 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
8.4252 € *
Available: 0 pcs.
Available in 5 Days: 220 pcs.
Leadtime: 28 Weeks **
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
10 pcs.
7.7588 €
50 pcs.
6.9853 €
100 pcs.
6.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, T4145415031-001, TE Connectivity

Standard circular connector, Wire-to-Board, 3 Position, Sealable, Panel mount, Nickel, Brass, B Polarization code, Polyamide GF.

Technical specifications
Version Buchse
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Assembly Panelmontage
Orientation abgewinkelt
Pin number 3-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei