T4145515021-001 | TE Connectivity
Circular connector, 2 pole, solder connection, angled, T4145515021-001
Unit Price (€ / pc.)
14.6489 € *
Available: 0 pcs.
Available in 5 Days: 39 pcs.
Leadtime: 28 Weeks **
Total Price:
14.65 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6489 €
10 pcs.
13.4827 €
50 pcs.
12.1261 €
100 pcs.
10.9242 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4145515021-001, TE Connectivity
Standard circular connector, Wire-to-Board, 2 Position, Sealable, Panel mount, Nickel, Brass, D Polarization code, Polyamide GF.
Technical specifications
Version | Buchse | |
Shell Material | PA | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | abgewinkelt | |
Pin number | 2-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |