T4171010404-001 | TE Connectivity
Circular connector, 4 pole, screw locking, straight, T4171010404-001
Unit Price (€ / pc.)
10.2340 € *
Available: 0 pcs.
Available in 5 Days: 161 pcs.
Leadtime: 28 Weeks **
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2340 €
10 pcs.
9.4248 €
50 pcs.
8.4728 €
100 pcs.
7.6279 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4171010404-001, TE Connectivity
Standard circular connector, Wire-to-Panel, 4 Position, Sealable, Wire & Cable, Signal, Reverse gender, Nickel, Brass.
Technical specifications
Version | Stecker | |
Shell Material | PA | |
Cable cross-section | 0,34-0,5 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |