T4171110005-001 | TE Connectivity
Circular connector, 5 pole, screw locking, straight, T4171110005-001
Unit Price (€ / pc.)
15.1249 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 26 Weeks **
Total Price:
15.12 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1249 €
10 pcs.
13.9111 €
50 pcs.
12.5188 €
100 pcs.
11.2693 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4171110005-001, TE Connectivity
Standard circular connector, Wire-to-Panel, 5 Position, Sealable, Wire & Cable, Signal, Reverse gender, Nickel, Brass.
Technical specifications
Version | Buchse | |
Shell Material | PA | |
contact surface | vergoldet | |
Cable cross-section | 0,34-0,5 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |