T4171230012-001 | TE Connectivity
Circular connector, 12 pole, screw locking, straight, T4171230012-001
Unit Price (€ / pc.)
28.2268 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 23 Weeks **
Total Price:
28.23 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2268 €
10 pcs.
25.9658 €
25 pcs.
23.3716 €
50 pcs.
21.0392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4171230012-001, TE Connectivity
Standard circular connector, Wire-to-Panel, 12 Position, Sealable, Wire & Cable, Signal, Panel mount, Reverse gender, Nickel, Brass.
Technical specifications
Version | Stecker | |
Shell Material | PA | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |