T4171310005-001 | TE Connectivity

Circular connector, 5 pole, screw locking, straight, T4171310005-001

Order No.: 72P4014
EAN: 4099891710835
MPN:
T4171310005-001
Series: M12
T4171310005-001 TE Connectivity Other Circular Connectors Image 1
T4171310005-001 TE Connectivity Other Circular Connectors Image 2
T4171310005-001 TE Connectivity Other Circular Connectors Image 3
T4171310005-001 TE Connectivity Other Circular Connectors Image 4
T4171310005-001 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
17.3026 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 26 Weeks **
Total Price:
17.30 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3026 €
10 pcs.
15.9222 €
50 pcs.
14.3276 €
100 pcs.
12.8996 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, T4171310005-001, TE Connectivity

Standard circular connector, Wire-to-Panel, 5 Position, Sealable, Wire & Cable, Signal, Reverse gender, Nickel, Brass.

Technical specifications
Version Buchse
Shell Material PA
contact surface vergoldet
Cable cross-section 0,34-0,5 mm²
Assembly Panelmontage
Orientation gerade
Pin number 5-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei