T4171310402-001 | TE Connectivity
Other round connector, T4171310402-001
Unit Price (€ / pc.)
8.4252 € *
Available: 0 pcs.
Available in 5 Days: 197 pcs.
Leadtime: 28 Weeks **
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
10 pcs.
7.7588 €
50 pcs.
6.9853 €
100 pcs.
6.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4171310402-001, TE Connectivity
Standard circular connector, Wire-to-Panel, 2 Position, Sealable, Wire & Cable, Signal, Reverse gender, Nickel, Brass.
Technical specifications
Version | Buchse | |
Shell Material | PA | |
Cable cross-section | 0,34-0,5 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 2-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |