T4171310404-001 | TE Connectivity

Circular connector, 4 pole, screw locking, straight, T4171310404-001

Order No.: 72P4017
EAN: 4099891710866
MPN:
T4171310404-001
Series: M12
T4171310404-001 TE Connectivity Other Circular Connectors Image 1
T4171310404-001 TE Connectivity Other Circular Connectors Image 2
T4171310404-001 TE Connectivity Other Circular Connectors Image 3
T4171310404-001 TE Connectivity Other Circular Connectors Image 4
T4171310404-001 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
18.1951 € *
Available: 0 pcs.
Available in 5 Days: 115 pcs.
Leadtime: 26 Weeks **
Total Price:
18.20 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1951 €
10 pcs.
16.7433 €
25 pcs.
15.0654 €
50 pcs.
13.5660 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, T4171310404-001, TE Connectivity

Standard circular connector, Wire-to-Panel, 4 Position, Sealable, Wire & Cable, Signal, Reverse gender, Nickel, Brass.

Technical specifications
Version Buchse
Shell Material PA
contact surface vergoldet
Cable cross-section 0,34-0,5 mm²
Assembly Panelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei