Y5015-000000005377 | TE Connectivity
Circular connector, 19 pole, crimp connection, bayonet locking, straight, Y5015-000000005377
Unit Price (€ / pc.)
27.4295 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 17 Weeks **
Circular connector, Y5015-000000005377, TE Connectivity
Fixed, Rear mount pin connector, Number of positions: 19, Power & Signal, Cable-to-Cable/Wire-to-Wire, Panel mount, Black.
Technical specifications
Version | socket | |
Shell Material | aluminum alloy | |
Contact connection | crimp connection | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 19 pole | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |