Y5015-000000005389 | TE Connectivity

Circular connector, 19 pole, crimp connection, bayonet locking, straight, Y5015-000000005389

Order No.: 72P4103
EAN: 4099891710941
MPN:
Y5015-000000005389
Series: CIR
Y5015-000000005389 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
55.6920 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 17 Weeks **
Total Price:
222.77 € *
Price list
Quantity
Price per unit*
4 pcs.
55.6920 €
15 pcs.
53.5500 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, Y5015-000000005389, TE Connectivity

Free, Pin connector, Number of positions: 19, Power & Signal, Cable-to-Cable/Wire-to-Wire, Black.

Technical specifications
Ausführung Stecker
Gehäusematerial Aluminiumlegierung
Kontaktanschluss Crimpanschluss
Montage Kabelmontage
Orientierung gerade
Polzahl 19-polig
Verriegelung Bajonettverriegelung
Logistics
Ursprungsland GB
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes