Y5015-000000006901 | TE Connectivity
Circular connector, 37 pole, crimp connection, bayonet locking, straight, Y5015-000000006901
Unit Price (€ / pc.)
75.8982 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 17 Weeks **
Total Price:
227.69 € *
Price list
Quantity
Price per unit*
3 pcs.
75.8982 €
7 pcs.
74.4940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, Y5015-000000006901, TE Connectivity
Free, Pin connector, Number of positions: 37, Power & Signal, Cable-to-Cable/Wire-to-Wire, Black.
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Aluminiumlegierung | |
Kontaktanschluss | Crimpanschluss | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 37-polig | |
Verriegelung | Bajonettverriegelung |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |