Y5015-000000006903 | TE Connectivity

Circular connector, 37 pole, crimp connection, bayonet locking, straight, Y5015-000000006903

Order No.: 72P4111
EAN: 4099891711023
MPN:
Y5015-000000006903
Series: CIR
Y5015-000000006903 TE Connectivity Other Circular Connectors Image 1
Y5015-000000006903 TE Connectivity Other Circular Connectors Image 2
Y5015-000000006903 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
79.7657 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 17 Weeks **
Total Price:
239.30 € *
Price list
Quantity
Price per unit*
3 pcs.
79.7657 €
6 pcs.
78.2782 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, Y5015-000000006903, TE Connectivity

Free, Socket connector, Number of positions: 37, Power & Signal, Cable-to-Cable/Wire-to-Wire, Black.

Technical specifications
Ausführung Buchse
Gehäusematerial Aluminiumlegierung
Kontaktanschluss Crimpanschluss
Montage Kabelmontage
Orientierung gerade
Polzahl 37-polig
Verriegelung Bajonettverriegelung
Logistics
Ursprungsland GB
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes