Y5015-000000007834 | TE Connectivity
Circular connector, 13 pole, crimp connection, bayonet locking, straight, Y5015-000000007834
Unit Price (€ / pc.)
39.6865 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 17 Weeks **
Circular connector, Y5015-000000007834, TE Connectivity
Fixed, Rear mount pin connector, Number of positions: 13, Power & Signal, Cable-to-Cable/Wire-to-Wire, Panel mount, Black.
Technical specifications
Version | Buchse | |
Shell Material | Aluminiumlegierung | |
Contact connection | Crimpanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 13-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |