Y5015-000000007848 | TE Connectivity

Circular connector, 13 pole, crimp connection, bayonet locking, straight, Y5015-000000007848

Order No.: 72P4115
EAN: 4099891711061
MPN:
Y5015-000000007848
Series: CIR
Y5015-000000007848 TE Connectivity Other Circular Connectors Image 1
Y5015-000000007848 TE Connectivity Other Circular Connectors Image 2
Y5015-000000007848 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
71.7808 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 17 Weeks **
Total Price:
215.34 € *
Price list
Quantity
Price per unit*
3 pcs.
71.7808 €
7 pcs.
70.4480 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, Y5015-000000007848, TE Connectivity

Free, Socket connector, Number of positions: 13, Power & Signal, Cable-to-Cable/Wire-to-Wire, Black.

Technical specifications
Ausführung Buchse
Gehäusematerial Aluminiumlegierung
Kontaktanschluss Crimpanschluss
Montage Kabelmontage
Orientierung gerade
Polzahl 13-polig
Verriegelung Bajonettverriegelung
Logistics
Ursprungsland GB
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes