Y5015-000000008791 | TE Connectivity

Circular connector, 22 pole, crimp connection, bayonet locking, straight, Y5015-000000008791

Order No.: 72P4118
EAN: 4099891711092
MPN:
Y5015-000000008791
Series: CIR
Y5015-000000008791 TE Connectivity Other Circular Connectors Image 1
Y5015-000000008791 TE Connectivity Other Circular Connectors Image 2
Y5015-000000008791 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
77.1715 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 17 Weeks **
Total Price:
231.51 € *
Price list
Quantity
Price per unit*
3 pcs.
77.1715 €
6 pcs.
75.7435 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, Y5015-000000008791, TE Connectivity

Free, Pin connector, Number of positions: 22, Power & Signal, Cable-to-Cable/Wire-to-Wire, Black.

Technical specifications
Ausführung Stecker
Gehäusematerial Aluminiumlegierung
Kontaktanschluss Crimpanschluss
Montage Kabelmontage
Orientierung gerade
Polzahl 22-polig
Verriegelung Bajonettverriegelung
Logistics
Ursprungsland GB
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes