Y5015-000000010671 | TE Connectivity

Circular connector, 60 pole, crimp connection, bayonet locking, straight, Y5015-000000010671

Order No.: 72P4125
EAN: 4099891711160
MPN:
Y5015-000000010671
Series: CIR
Y5015-000000010671 TE Connectivity Other Circular Connectors Image 1
Y5015-000000010671 TE Connectivity Other Circular Connectors Image 2
Y5015-000000010671 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
71.4952 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 17 Weeks **
Total Price:
214.49 € *
Price list
Quantity
Price per unit*
3 pcs.
71.4952 €
7 pcs.
70.1743 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, Y5015-000000010671, TE Connectivity

Fixed, Rear mount socket connector, Number of positions: 60, Power & Signal, Cable-to-Cable/Wire-to-Wire, Panel mount, Black.

Technical specifications
Ausführung Buchse
Gehäusematerial Aluminiumlegierung
Kontaktanschluss Crimpanschluss
Montage Panelmontage
Orientierung gerade
Polzahl 60-polig
Verriegelung Bajonettverriegelung
Logistics
Ursprungsland GB
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes