Y5015-000000010683 | TE Connectivity
Circular connector, 60 pole, crimp connection, bayonet locking, straight, Y5015-000000010683
Unit Price (€ / pc.)
115.2753 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 17 Weeks **
Total Price:
230.55 € *
Price list
Quantity
Price per unit*
2 pcs.
115.2753 €
4 pcs.
113.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, Y5015-000000010683, TE Connectivity
Free, Socket connector, Number of positions: 60, Power & Signal, Cable-to-Cable/Wire-to-Wire, Black.
Technical specifications
Version | Buchse | |
Shell Material | Aluminiumlegierung | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 60-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |