Y5015-000000100001 | TE Connectivity

Circular connector, 6 pole, crimp connection, bayonet locking, straight, Y5015-000000100001

Order No.: 72P4128
EAN: 4099891711191
MPN:
Y5015-000000100001
Series: CIRH
Y5015-000000100001 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
39.8888 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 17 Weeks **
Total Price:
199.44 € *
Price list
Quantity
Price per unit*
5 pcs.
39.8888 €
12 pcs.
39.1510 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, Y5015-000000100001, TE Connectivity

The Y5015-000000100001 has a dynamic sealing ring and individual wire seal grommet. When mated and used with appropriate sealed backshell is IP67 rated.

Technical specifications
Ausführung Stecker
Gehäusematerial Aluminiumlegierung
Kontaktanschluss Crimpanschluss
Montage Kabelmontage
Orientierung gerade
Polzahl 6-polig
Verriegelung Bajonettverriegelung
Logistics
Ursprungsland GB
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes