Y5015-000000100004 | TE Connectivity
Circular connector, 7 pole, crimp connection, bayonet locking, straight, Y5015-000000100004
Unit Price (€ / pc.)
43.8753 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 17 Weeks **
Total Price:
219.38 € *
Price list
Quantity
Price per unit*
5 pcs.
43.8753 €
11 pcs.
43.0542 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, Y5015-000000100004, TE Connectivity
The Y5015-000000100004 features stainless steel pins at critical wear points of the cam tracks of all receptacle shells, to protect from wear inflicted by continuous mating/de-mating and vibration.
Features
- When mated and used with appropriate sealed backshell is IP67 rated
Technical specifications
Version | Buchse | |
Shell Material | Aluminiumlegierung | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |