Y5015-000000100012 | TE Connectivity
Circular connector, 7 pole, crimp connection, bayonet locking, straight, Y5015-000000100012
Unit Price (€ / pc.)
44.9582 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 14 Weeks **
Total Price:
224.79 € *
Price list
Quantity
Price per unit*
5 pcs.
44.9582 €
11 pcs.
44.1252 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, Y5015-000000100012, TE Connectivity
The Y5015-000000100012 features stainless steel pins at critical wear points of the cam tracks of all receptacle shells, to protect from wear inflicted by continuous mating/de-mating and vibration.
Features
- When mated and used with appropriate sealed backshell is IP67 rated
Technical specifications
Ausführung | Buchse | |
Gehäusematerial | Aluminiumlegierung | |
Kontaktanschluss | Crimpanschluss | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 7-polig | |
Verriegelung | Bajonettverriegelung |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |