Y5015-000000100019 | TE Connectivity
Circular connector, 7 pole, crimp connection, bayonet locking, straight, Y5015-000000100019
Unit Price (€ / pc.)
61.3207 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: 17 Weeks **
Total Price:
245.28 € *
Price list
Quantity
Price per unit*
4 pcs.
61.3207 €
8 pcs.
60.1902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, Y5015-000000100019, TE Connectivity
The Y5015-000000100019 has a dynamic sealing ring and individual wire seal grommet. When mated and used with appropriate sealed backshell is IP67 rated.
Technical specifications
Version | Stecker | |
Shell Material | Aluminiumlegierung | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |