Y5015-000000100033 | TE Connectivity
Circular connector, 60 pole, crimp connection, bayonet locking, straight, Y5015-000000100033
Unit Price (€ / pc.)
65.8308 € *
Available in 5 Days: 15 pcs. - if ordered today
Total Price:
263.32 € *
Price list
Quantity
Price per unit*
4 pcs.
65.8308 €
7 pcs.
64.5932 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, Y5015-000000100033, TE Connectivity
The Y5015-000000100033 has a dynamic sealing ring and individual wire seal grommet. When mated and used with appropriate sealed backshell is IP67 rated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 60 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | cable assembly | |
| Shell Material | aluminum alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |