Y5015-000000100126 | TE Connectivity
Circular connector, 7 pole, crimp connection, bayonet locking, straight, Y5015-000000100126
Unit Price (€ / pc.)
26.7988 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 17 Weeks **
Total Price:
214.39 € *
Price list
Quantity
Price per unit*
8 pcs.
26.7988 €
18 pcs.
26.2990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, Y5015-000000100126, TE Connectivity
The Y5015-000000100126 features stainless steel pins at critical wear points of the cam tracks of all receptacle shells, to protect from wear inflicted by continuous mating/de-mating and vibration.
Features
- When mated and used with appropriate sealed backshell is IP67 rated
Technical specifications
Version | Buchse | |
Shell Material | Aluminiumlegierung | |
Contact connection | Crimpanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |